Arrow Electronic Components Online
IRF730PBF|VISHAY|limage
IRF730PBF|VISHAY|simage
MOSFET

IRF730PBF

Trans MOSFET N-CH 400V 5.5A 3-Pin(3+Tab) TO-220AB

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    400
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    5.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    1000@10V
  • Typical Gate Charge @ Vgs (nC)
    38(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    38(Max)
  • Typical Gate to Drain Charge (nC)
    22(Max)
  • Typical Gate to Source Charge (nC)
    5.7(Max)
  • Typical Reverse Recovery Charge (nC)
    1800
  • Typical Input Capacitance @ Vds (pF)
    700@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    64@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    170
  • Maximum Power Dissipation (mW)
    74000
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    38
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    22
  • Typical Reverse Recovery Time (ns)
    270
  • Maximum Diode Forward Voltage (V)
    1.6
  • Minimum Gate Resistance (Ohm)
    0.6
  • Maximum Gate Resistance (Ohm)
    2.3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    8.79(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources