Arrow Electronic Components Online
IRF6665TRPBF|INFINEON|simage
IRF6665TRPBF|INFINEON|limage
MOSFETs

IRF6665TRPBF

IRF6665TRPBF Infineon Technologies AG Transistors MOSFETs N-CH Si 100V 4.2A 6-Pin Direct-FET SH T/R Si - Arrow.com

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain
  • Process Technology
    DirectFET
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    4.2
  • Maximum Drain-Source Resistance (mOhm)
    62@10V
  • Typical Gate Charge @ Vgs (nC)
    8.4@10V
  • Typical Gate Charge @ 10V (nC)
    8.4
  • Typical Input Capacitance @ Vds (pF)
    530@25V
  • Maximum Power Dissipation (mW)
    2200
  • Typical Fall Time (ns)
    4.3
  • Typical Rise Time (ns)
    2.8
  • Typical Turn-Off Delay Time (ns)
    14
  • Typical Turn-On Delay Time (ns)
    7.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    53@10V
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    3.95(Max)
  • Package Length
    3.95(Max)
  • PCB changed
    6
  • Supplier Package
    Direct-FET SH
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources