Arrow Electronic Components Online
IRF4905STRLPBF|INFINEON|simage
IRF4905STRLPBF|INFINEON|limage
MOSFETs

IRF4905STRLPBF

P-channel MOSFET with a maximum continuous drain current of 74 A, maximum operating voltage of 55 V, and maximum power dissipation of 170 W.

Infineon Technologies AG
Datasheets 

The IRF4905STRLPBF is a P-channel MOSFET housed in an SMD D2PAK package and features a maximum power dissipation of 170 W. The IRF4905STRLPBF has a maximum operating voltage of 55 V, maximum continuous drain current of 74 A, and maximum pulsed drain current of 280 A. The gate threshold voltage of the IRF4905STRLPBF is 4 V, and the maximum on-resistance is 20 mΩ. The turn-on time is 99 ns, while the fall time is 64 ns, and the input capacitance of the IRF4905STRLPBF is 3,500 pF. The operating temperature range of the IRF4905STRLPBF is -55°C to 175°C, and it supports repetitive avalanche switching.

Drawings/Package

           

Key Features

  • Maximum operating voltage of 55 V

  • Maximum continuous drain current of 74 A

  • Maximum power dissipation of 170 W

  • Operating temperature range of -55°C to 175°C

General Applications

  • Power

  • DC/DC converters

  • Motor controllers

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    70
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    20@10V
  • Typical Gate Charge @ Vgs (nC)
    120@10V
  • Typical Gate Charge @ 10V (nC)
    120
  • Typical Gate to Drain Charge (nC)
    53
  • Typical Gate to Source Charge (nC)
    32
  • Typical Reverse Recovery Charge (nC)
    150
  • Typical Input Capacitance @ Vds (pF)
    3500@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    450@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    4620
  • Maximum Power Dissipation (mW)
    170000
  • Typical Fall Time (ns)
    64
  • Typical Rise Time (ns)
    99
  • Typical Turn-Off Delay Time (ns)
    51
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    280
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    40
  • Typical Gate Plateau Voltage (V)
    6.2
  • Typical Reverse Recovery Time (ns)
    61
  • Maximum Diode Forward Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources