Arrow Electronic Components Online
IRF4905PBF|INFINEON|simage
IRF4905PBF|INFINEON|limage
MOSFETs

IRF4905PBF

Trans MOSFET P-CH Si 55V 74A 3-Pin(3+Tab) TO-220AB Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Process Technology
    HEXFET
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    55
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    74
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    20@10V
  • Typical Gate Charge @ Vgs (nC)
    180(Max)@10V
  • Typical Gate Charge @ 10V (nC)
    180(Max)
  • Typical Gate to Drain Charge (nC)
    86(Max)
  • Typical Gate to Source Charge (nC)
    32(Max)
  • Typical Reverse Recovery Charge (nC)
    230
  • Typical Input Capacitance @ Vds (pF)
    3400@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    640@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    1400
  • Maximum Power Dissipation (mW)
    200000
  • Typical Fall Time (ns)
    96
  • Typical Rise Time (ns)
    99
  • Typical Turn-Off Delay Time (ns)
    61
  • Typical Turn-On Delay Time (ns)
    18
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    260
  • Typical Gate Plateau Voltage (V)
    5.8
  • Typical Reverse Recovery Time (ns)
    89
  • Maximum Diode Forward Voltage (V)
    1.6
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    9.02(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources