Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
38
Maximum Drain-Source Resistance (mOhm)
65@10V
Typical Gate Charge @ Vgs (nC)
125(Max)@10V
Typical Gate Charge @ 10V (nC)
125(Max)
Typical Input Capacitance @ Vds (pF)
3700@25V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
130(Max)
Typical Rise Time (ns)
190(Max)
Typical Turn-Off Delay Time (ns)
170(Max)
Typical Turn-On Delay Time (ns)
35(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
7.74(Max)
Package Width
25.53(Max)
Package Length
39.37(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3
Pin Count
3
Lead Shape
Through Hole
Order Quantity

