Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
162
Maximum Drain-Source Resistance (mOhm)
4@10V
Typical Gate Charge @ Vgs (nC)
160@10V
Typical Gate Charge @ 10V (nC)
160
Typical Input Capacitance @ Vds (pF)
7360@25V
Maximum Power Dissipation (mW)
3800
Typical Fall Time (ns)
26
Typical Rise Time (ns)
140
Typical Turn-Off Delay Time (ns)
72
Typical Turn-On Delay Time (ns)
17
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
3.5@10V
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

