DC to DC Converter and Switching Regulator Module
IRE-5/24-Q12PF-C
Module DC-DC 12VIN 1-OUT 5V 24A 120W 8-Pin 1/8-Brick Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
24
Output Power (W)
120
Minimum Isolation Voltage
2828VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
15
Maximum Switching Frequency (kHz)
260
Switching Regulator
Yes
Load Regulation
0.4%
Line Regulation
0.4%
Efficiency (%)
92(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Tray
Product Weight (g)
52.16
Output Type
Fixed
Mounting
Screw
Package Height
12.7
Package Width
36.8
Package Length
61.2
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8
Order Quantity

