Arrow Electronic Components Online
IRE245Q12PC|MURATAPS|simage
IRE245Q12PC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

IRE-24/5-Q12P-C

Module DC-DC 12VIN 1-OUT 24V 5A 120W 8-Pin 1/8-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    2828VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    15
  • Maximum Switching Frequency (kHz)
    260
  • Switching Regulator
    Yes
  • Load Regulation
    0.4%
  • Line Regulation
    0.4%
  • Efficiency (%)
    92(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Tray
  • Product Weight (g)
    52.16
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7
  • Package Width
    25.7
  • Package Length
    61.2
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources