Arrow Electronic Components Online
IRDC3839|INFINEON|simage
IRDC3839|INFINEON|limage
Power Management Development Boards and Kits

IRDC3839

IR3839 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8534.00.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.8(Typ)
  • Output Current (mA)
    0 to 6000
  • Input Voltage Range
    12VDC(Typ)
  • Typical Switching Frequency (kHz)
    600
  • Supported Device
    IR3839
  • Packaging
    Container
Order Quantity

Documentation and Resources

Datasheets
Design resources