Arrow Electronic Components Online
IR9286CF|EVEC|simage
IR9286CF|EVEC|limage
Infrared Emitters

IR928-6C-F

Infrared Emitter 940nm Circular Right Angle 2-Pin Bag

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    940
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    1.5x1.5x0.8
  • Viewing Angle (°)
    20
  • Maximum Forward Voltage (V)
    1.5
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Mounting
    Through Hole
  • Package Height
    4.5
  • Package Width
    2.5
  • Package Length
    4.6
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources