Arrow Electronic Components Online
IR4427PBF|INFINEON|limage
IR4427PBF|INFINEON|simage
Gate and Power Drivers

IR4427PBF

Driver 2-OUT Low Side Half Brdg Non-Inv 8-Pin PDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • Type
    IGBT, MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    160
  • Input Logic Compatibility
    CMOS, LSTTL
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    0.2
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.7(Min)
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) - 0.39(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources