Arrow Electronic Components Online
IR3895MTRPBF|INFINEON|simage
IR3895MTRPBF|INFINEON|limage
DC to DC Converter and Switching Regulator Chip

IR3895MTRPBF

Conv DC-DC 1V to 21V Synchronous Step Down Single-Out 0.5V to 18.06V 16A 16-Pin Power QFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.5 to 18.06
  • Maximum Output Current (A)
    16
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    21
  • Operating Supply Voltage Range (V)
    4.5 to 7.5
  • Typical Switch Current (A)
    20.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    Power QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources