DC to DC Converter and Switching Regulator Chip
IR38060MTRPBF
Conv DC-DC 1.2V to 16V Synchronous Step Down Single-Out 0.5V to 14V 6A T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
225 to 1650
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.5 to 14
Maximum Output Current (A)
6
Minimum Input Voltage (V)
1.2
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
4.5 to 5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Shape
No Lead
Order Quantity

