Infrared Emitters
IR333C/H2
Infrared Emitter 940nm 700mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAlAs
Lens Dimensions (mm)
5x5x7.6
Typical Intensity
700mW/sr
Viewing Angle (°)
30
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
100
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.9
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2

