Top Searched
Infrared Emitters
IR333-A
Infrared Emitter 940nm 750mW/sr Circular Top Mount 2-Pin T-1 3/4 Box
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAlAs
Lens Dimensions (mm)
5x5x7.6
Intensity
750mW/sr
Viewing Angle (°)
20
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
10
Test Current (mA)
1000
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.9
Mounting
Through Hole
Package Height
8.6
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Lead Shape
Through Hole

