Arrow Electronic Components Online
IR2520DPBF|INFINEON|simage
IR2520DPBF|INFINEON|limage
Lighting Drivers and Controller ICs

IR2520DPBF

Electronic Ballast Controller 14V 96kHz 8-Pin PDIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Ballast Controller
  • Maximum Operating Frequency (kHz)
    96
  • Minimum Operating Supply Voltage (V)
    13.75
  • Maximum Operating Supply Voltage (V)
    14.25
  • Typical Operating Supply Voltage (V)
    14
  • Typical Supply Current (mA)
    10(Max)
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) - 0.39(Min)
  • Package Width
    7.11(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources