Arrow Electronic Components Online
IR21834STRPBF|INFINEON|simage
IR21834STRPBF|INFINEON|limage
Gate and Power Drivers

IR21834STRPBF

Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    60
  • Maximum Fall Time (ns)
    35
  • Maximum Propagation Delay Time (ns)
    330
  • Input Logic Compatibility
    CMOS|LSTTL|3.3V(Min)|5V
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    1.6
  • Typical Input Low Threshold Voltage (V)
    8.2
  • Typical Input High Threshold Voltage (V)
    8.9
  • Reference Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Undervoltage Lockout|Matched Propagation Delay
  • Maximum Turn-On Delay Time (ns)
    35
  • Maximum Turn-Off Delay Time (ns)
    35
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources