Top Searched
Lighting Drivers and Controller ICs
IR2156STRPBF
Electronic Ballast Controller 14V 60kHz 14-Pin SOIC N T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Electronic Ballast Controller
Maximum Operating Frequency (kHz)
60
Minimum Operating Supply Voltage (V)
13.75
Maximum Operating Supply Voltage (V)
14.25
Typical Operating Supply Voltage (V)
14
Typical Supply Current (mA)
10(Max)
Maximum Output Current (mA)
500
Maximum Power Dissipation (mW)
1400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

