Arrow Electronic Components Online
IR2153PBF|INFINEON|simage
IR2153PBF|INFINEON|limage
Gate and Power Drivers

IR2153PBF

Driver 600V 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin DIP Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side, Low Side
  • Driver Configuration
    Inverting, Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    150
  • Maximum Fall Time (ns)
    100
  • Maximum Operating Frequency (kHz)
    106
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16.8
  • Maximum Supply Current (mA)
    5
  • Reference Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    1.47
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources