Gate and Power Drivers
IR2133JTRPBF
Driver 6-OUT High Side/Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting
Bridge Type
3-Phase Bridge
Number of Drivers
6
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
6
Maximum Rise Time (ns)
150
Maximum Fall Time (ns)
70
Input Logic Compatibility
CMOS|LSTTL|2.5V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.2(Min)
Maximum Power Dissipation (mW)
2000
Maximum Operating Temperature (°C)
125
Special Features
Current Sensing|Undervoltage Lockout
Maximum Turn-On Delay Time (ns)
1000
Maximum Turn-Off Delay Time (ns)
950
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.69(Min)
Package Width
16.66(Max)
Package Length
16.66(Max)
PCB changed
32
Supplier Package
PLCC
Pin Count
32
Lead Shape
J-Lead
Order Quantity

