Gate and Power Drivers
IR2130SPBF
Driver 6-OUT High Side/Low Side 3-Phase Brdg 28-Pin SOIC W Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
3-Phase Bridge
Number of Drivers
6
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
6
Maximum Rise Time (ns)
125
Maximum Fall Time (ns)
55
Maximum Propagation Delay Time (ns)
850
Input Logic Compatibility
CMOS|LSTTL|2.5V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.2(Min)
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Current Sensing|Undervoltage Lockout
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
18.1(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

