Arrow Electronic Components Online
IR2127SPBF|INFINEON|simage
IR2127SPBF|INFINEON|limage
Gate and Power Drivers

IR2127SPBF

Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    130
  • Maximum Fall Time (ns)
    65
  • Maximum Propagation Delay Time (ns)
    200
  • Input Logic Compatibility
    CMOS|LSTTL|3.3V(Min)|5V|15V
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.5(Min)
  • Reference Voltage (V)
    600
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Current Sensing|Undervoltage Lockout
  • Maximum Turn-On Delay Time (ns)
    200
  • Maximum Turn-Off Delay Time (ns)
    200
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources