Arrow Electronic Components Online
IR2125SPBF|INFINEON|simage
IR2125SPBF|INFINEON|limage
Top Purchased
Gate and Power Drivers

IR2125SPBF

Driver 500V 1-OUT High Side/Low Side Non-Inv 16-Pin SOIC W Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    60
  • Maximum Fall Time (ns)
    35
  • Maximum Propagation Delay Time (ns)
    270
  • Input Logic Compatibility
    CMOS|LSTTL|2.5V(Min)|5V|15V
  • Minimum Operating Supply Voltage (V)
    0
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    1.2
  • Typical Input Low Threshold Voltage (V)
    8
  • Typical Input High Threshold Voltage (V)
    8.9
  • Reference Voltage (V)
    500
  • Maximum Power Dissipation (mW)
    1250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Current Limit|Undervoltage Lockout
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources