Top Searched
Gate and Power Drivers
IR2113PBF
Driver 2-OUT High Side/Low Side Non-Inv 14-Pin PDIP Tube
Infineon Technologies AGProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side, Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
IGBT, MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
150
Input Logic Compatibility
CMOS, LSTTL, 3.3V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
8.2
Typical Input High Threshold Voltage (V)
8.5
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
20
Maximum Turn-Off Delay Time (ns)
20
Latch-Up Proof
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.33(Max) - 0.39(Min)
Package Width
7.11(Max)
Package Length
20.19(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Order Quantity

