Infrared Emitters
IR204/H16/L10
Infrared Emitter 940nm 17.6mW/sr Circular Top Mount 2-Pin T-1 Bag
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAlAs
Lens Dimensions (mm)
4x4x5.2
Intensity
17.6mW/sr(Max)
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.5
Reverse Voltage (V)
5
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
4
Mounting
Through Hole
Package Height
5.2
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

