Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
Viewing Angle (°)
35
Maximum Forward Voltage (V)
1.5
Maximum Forward Current (mA)
100
Test Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Typical Forward Voltage (V)
1.2
Diameter
4
Mounting
Through Hole
Package Height
5.2
PCB changed
2
Supplier Package
T-1
Pin Count
2