Gate and Power Drivers
IR2010STRPBF
Driver 200V 3A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side, Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Number of Outputs
2
Maximum Rise Time (ns)
20
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
135
Input Logic Compatibility
CMOS, LSTTL, 3.3V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
0.23
Typical Input Low Threshold Voltage (V)
8.2
Typical Input High Threshold Voltage (V)
8.6
Reference Voltage (V)
200
Peak Output Current (A)
3(Typ)
Maximum Power Dissipation (mW)
1250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
15
Maximum Turn-Off Delay Time (ns)
15
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Family/Series
IR2010
ALIAS
SP001539676, SPOO1539676
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
Order Quantity

