Gate and Power Drivers
IR2010PBF
Driver 200V 3A 2-OUT High Side/Low Side Non-Inv 14-Pin PDIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Number of Outputs
2
Maximum Rise Time (ns)
20
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
135
Input Logic Compatibility
CMOS|LSTTL|3.3V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
0.23
Typical Input Low Threshold Voltage (V)
8.2
Typical Input High Threshold Voltage (V)
8.6
Reference Voltage (V)
200
Peak Output Current (A)
3(Typ)
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
15
Maximum Turn-Off Delay Time (ns)
15
Packaging
Tube
Mounting
Through Hole
Package Height
5.33(Max) - 0.39(Min)
Package Width
7.11(Max)
Package Length
20.19(Max)
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Order Quantity

