Arrow Electronic Components Online
IR12EJ|AMPHENOL|limage
IR12EJ|AMPHENOL|simage
Air Quality Sensors

IR12EJ

Air Quality Sensor Methane 5V 7-Pin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Methane
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    75
  • Diameter
    20
  • Mounting
    Through Hole
  • Package Height
    19
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources