Arrow Electronic Components Online
IR1168STRPBF|INFINEON|simage
IR1168STRPBF|INFINEON|limage
AC to DC Switching Converters

IR1168STRPBF

AC to DC Switching Converter Half Bridge/LLC 8V 500kHz T/R 8-Pin SOIC N

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Half Bridge|LLC
  • Minimum Supply Voltage (V)
    8.6
  • Maximum Supply Voltage (V)
    18
  • Minimum Under Voltage Lock Out (V)
    7
  • Typical Under Voltage Lock Out (V)
    7.6
  • Maximum Under Voltage Lock Out (V)
    8
  • Maximum Supply Current (mA)
    48(Typ)
  • Maximum Switching Frequency (kHz)
    500
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources