AC to DC Switching Converters
IR11682STRPBF
AC to DC Switching Converter Half Bridge 8V 400kHz T/R 8-Pin SOIC N
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Topology
Half Bridge
Minimum Supply Voltage (V)
8.6
Maximum Supply Voltage (V)
18
Minimum Under Voltage Lock Out (UVLO) Threshold (V)
7
Typical Under Voltage Lock Out (UVLO) Threshold (V)
7.6
Maximum Under Voltage Lock Out (UVLO) Threshold (V)
8
Maximum Supply Current (mA)
60
Maximum Switching Frequency (kHz)
400
Soft Start Option
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.57(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

