AC to DC Switching Converters
IR11672ASPBF
AC to DC Switching Converter CCM/CRCM/DCM/Flyback/Half Bridge 9.7V 500kHz Tube 8-Pin SOIC N
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Topology
CCM, DCM, CRCM, Flyback, Half Bridge
Minimum Supply Voltage (V)
11.4
Maximum Supply Voltage (V)
18
Minimum Under Voltage Lock Out (UVLO) Threshold (V)
8.4
Typical Under Voltage Lock Out (UVLO) Threshold (V)
9
Maximum Under Voltage Lock Out (UVLO) Threshold (V)
9.7
Maximum Supply Current (mA)
65
Maximum Switching Frequency (kHz)
500
Soft Start Option
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

