IQS620A-0-DNR
Combination Sensor With Dual Channel Capacitive Proximity/Touch Sensor
Azoteq CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Mounting
Surface Mount
Package Height
0.65
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
ROHS Version
2011/65/EU, 2015/863
Order Quantity

