DC to DC Converter and Switching Regulator Module
IQL48011A280V-009-R
Module DC-DC 48VIN 1-OUT 28V 11A 308W 8-Pin Quarter-Brick
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
28
Output Current (A)
11
Output Power (W)
308
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
310
Switching Regulator
Yes
Load Regulation
40mV
Line Regulation
50mV
Efficiency (%)
92.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
70
Output Type
Fixed
Mounting
Through Hole
Package Width
36.8
Package Length
57.9
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Order Quantity

