You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Hex Drain Quint Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
53
Maximum Drain-Source Resistance (mOhm)
0.55@10V
Typical Gate Charge @ Vgs (nC)
118@10V
Typical Input Capacitance @ Vds (pF)
8200@20V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
15
Typical Rise Time (ns)
92
Typical Turn-Off Delay Time (ns)
44
Typical Turn-On Delay Time (ns)
14
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6
Package Length
8
PCB changed
12
Supplier Package
TSON EP
Pin Count
12
Family/Series
IQFH55N04NM6
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

