Arrow Electronic Components Online
IQE050N08NM5CGATMA1|INFINEON|simage
IQE050N08NM5CGATMA1|INFINEON|limage
MOSFETs

IQE050N08NM5CGATMA1

Trans MOSFET N-CH 80V 16A 9-Pin TTFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Quad Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    16
  • Maximum Drain-Source Resistance (mOhm)
    5@10V
  • Typical Gate Charge @ Vgs (nC)
    34.6@10V
  • Typical Gate Charge @ 10V (nC)
    34.6
  • Typical Input Capacitance @ Vds (pF)
    2200@40V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    4.6
  • Typical Turn-Off Delay Time (ns)
    16.1
  • Typical Turn-On Delay Time (ns)
    9.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    9
  • Supplier Package
    TTFN EP
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources