You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Quad Drain Quad Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
20
Operating Junction Temperature (°C)
-55 to 175
Maximum Continuous Drain Current (A)
26
Maximum Drain-Source Resistance (mOhm)
2.05@10V
Typical Gate Charge @ Vgs (nC)
107@10V
Typical Gate Charge @ 10V (nC)
107
Typical Input Capacitance @ Vds (pF)
7300@50V
Maximum Power Dissipation (mW)
3000
Typical Fall Time (ns)
7
Typical Rise Time (ns)
6
Typical Turn-Off Delay Time (ns)
28
Typical Turn-On Delay Time (ns)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
6
Package Length
5
PCB changed
9
Supplier Package
WHTFN EP
Pin Count
9
Family/Series
IQD020N10NM5CGSC
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
MSL
1
Order Quantity

