Arrow Electronic Components Online
IQB48012A120V001R|LAMBDA|simage
IQB48012A120V001R|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

IQB48012A120V-001-R

Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin Quarter-Brick

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    12.5
  • Output Power (W)
    150
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.81
  • Package Width
    36.8
  • Package Length
    57.9
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources