Arrow Electronic Components Online
IPZA60R060P7XKSA1|INFINEON|simage
IPZA60R060P7XKSA1|INFINEON|limage
MOSFETs

IPZA60R060P7XKSA1

Trans MOSFET N-CH 600V 48A 4-Pin(4+Tab) TO-247 Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    48
  • Maximum Drain-Source Resistance (mOhm)
    60@10V
  • Typical Gate Charge @ Vgs (nC)
    67@10V
  • Typical Gate Charge @ 10V (nC)
    67
  • Typical Input Capacitance @ Vds (pF)
    2895@400V
  • Maximum Power Dissipation (mW)
    164000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    79
  • Typical Turn-On Delay Time (ns)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    49@10V
  • Mounting
    Through Hole
  • Package Height
    21.1(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    15.9(Max) mm
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources