Arrow Electronic Components Online
IPW60R075CPAFKSA1|INFINEON|simage
IPW60R075CPAFKSA1|INFINEON|limage
MOSFETs

IPW60R075CPAFKSA1

Trans MOSFET N-CH 600V 39A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3.5
  • Maximum Continuous Drain Current (A)
    39
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    5
  • Maximum Drain-Source Resistance (mOhm)
    75@10V
  • Typical Gate Charge @ Vgs (nC)
    87@10V
  • Typical Gate Charge @ 10V (nC)
    87
  • Typical Input Capacitance @ Vds (pF)
    4000@100V
  • Maximum Power Dissipation (mW)
    313000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    17
  • Typical Turn-Off Delay Time (ns)
    110
  • Typical Turn-On Delay Time (ns)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.1(Max)
  • Package Width
    5.16(Max)
  • Package Length
    16.3(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources