Arrow Electronic Components Online
IPT60R028G7XTMA1|INFINEON|limage
IPT60R028G7XTMA1|INFINEON|simage
MOSFETs

IPT60R028G7XTMA1

Trans MOSFET N-CH 600V 75A 9-Pin(8+Tab) HSOF T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    75
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    28@10V
  • Typical Gate Charge @ Vgs (nC)
    123@10V
  • Typical Gate Charge @ 10V (nC)
    123
  • Typical Input Capacitance @ Vds (pF)
    4820@400V
  • Maximum Power Dissipation (mW)
    391000
  • Typical Fall Time (ns)
    2.8
  • Typical Rise Time (ns)
    9
  • Typical Turn-Off Delay Time (ns)
    100
  • Typical Turn-On Delay Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    24@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    245
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.38
  • Package Length
    9.8
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources