Arrow Electronic Components Online
IPT111001SDVS|SAMTEC|limage
IPT111001SDVS|SAMTEC|simage
Connector Headers and PCB Receptacles

IPT1-110-01-S-D-VS

Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.9/Contact
  • Maximum Voltage Rating
    990VDC|700VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Tube
  • Product Length (mm)
    25.9
  • Product Depth (mm)
    7.49
  • Product Height (mm)
    7.62
  • Tradename
    Mini Mate®
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources