Arrow Electronic Components Online
IPT059N15N3ATMA1|INFINEON|simage
IPT059N15N3ATMA1|INFINEON|limage
MOSFETs

IPT059N15N3ATMA1

Trans MOSFET N-CH 150V 155A 9-Pin(8+Tab) HSOF T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Seven Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    155
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    5.9@10V
  • Typical Gate Charge @ Vgs (nC)
    69@10V
  • Typical Gate Charge @ 10V (nC)
    69
  • Typical Input Capacitance @ Vds (pF)
    5400@75V
  • Maximum Power Dissipation (mW)
    375000
  • Typical Fall Time (ns)
    14
  • Typical Rise Time (ns)
    35
  • Typical Turn-Off Delay Time (ns)
    46
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    5.2@8V|5@10V
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    10.38
  • Package Length
    9.9
  • PCB changed
    8
  • Tab
    Tab
  • Standard Package Name
    SO
  • Supplier Package
    HSOF
  • Pin Count
    9
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources