Arrow Electronic Components Online
IPS3913|BUD|simage
IPS3913|BUD|limage
Boxes, Enclosures and Racks

IPS-3913

Natural Aluminum Box

Bud Industries
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    7612.90.10.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Door Type
    Doorless
  • Body Material
    Aluminum Alloy ADC12
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    150
  • Product Depth (Metric) (mm)
    100
  • Product Height (Metric) (mm)
    50

Documentation and Resources

Datasheets
Design resources