Arrow Electronic Components Online
IPS2050HTR32|STMICRO|simage
IPS2050HTR32|STMICRO|limage
Current Limit Switches

IPS2050HTR-32

Current Limit SW 2-IN 2-OUT to 5.6A 24-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    2
  • Number of Outputs
    2
  • Maximum Output Current (A)
    5.6
  • Typical Switch On Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.28
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources