Current Limit Switches
IPS1025HFQ
Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 48-Pin VFQFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
2.4
Minimum Input Voltage (V)
-0.3
Maximum Input Voltage (V)
65
Typical Switch On Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
6
Package Length
8
PCB changed
48
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
48

