Connector Headers and PCB Receptacles
IPS1-110-01-S-D-VS
Conn Isolated Power Socket Strip RCP 20Power POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Isolated Power Socket Strip
Gender
RCP
Number of Contacts
20Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
5.9/Contact
Maximum Voltage Rating
700VAC|990VDC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
25.78
Product Depth (mm)
7.87
Product Height (mm)
9.78
Tradename
Mini Mate®
Mounting
Surface Mount

