Arrow Electronic Components Online
IPS111001SDPL|SAMTEC|simage
IPS111001SDPL|SAMTEC|limage
Connector Headers and PCB Receptacles

IPS1-110-01-S-D-PL

Conn Isolated Power Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolated Power Socket Strip
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.9/Contact
  • Maximum Voltage Rating
    1095VDC, 775VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bulk
  • Product Length (mm)
    25.78
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.51
  • Tradename
    Mini Mate®
  • Tail Length (mm)
    2.54
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources