Product Technical Specifications
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
5A002a.1.
미국 세관 상품 코드
8517.62.00.90
Automotive
No
PPAP
No
Family Name
IPQ8064
Device Core
Krait
Programmability
Yes
Core Operating Frequency (MHz)
1400
Maximum Speed (MHz)
1400
Interface Type
Ethernet/I2C/I2S/JTAG/PCIe/PCM/SATA/SD/eMMC/SDIO/SPDIF/SPI/UART/USB
Ethernet
1
Ethernet Interface Type
RGMII/SGMII/QSCMII
I2C
1
SPI
1
UART
1
USB
1
PCI
1
IEEE 1588
No
LCD
No
Mounting
Surface Mount
Package Width
19
Package Length
19
PCB changed
519
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
519

