MOSFETs
IPP80N06S407AKSA2
Trans MOSFET N-CH 60V 80A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
80
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
7.4@10V
Typical Gate Charge @ Vgs (nC)
43@10V
Typical Gate Charge @ 10V (nC)
43
Typical Input Capacitance @ Vds (pF)
3460@25V
Maximum Power Dissipation (mW)
79000
Typical Fall Time (ns)
5
Typical Rise Time (ns)
3
Typical Turn-Off Delay Time (ns)
23
Typical Turn-On Delay Time (ns)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
5.9@10V|6.2@10V
Mounting
Through Hole
Package Height
9.25
Package Width
4.4
Package Length
10
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

